
9-226619-1 | |
|---|---|
DigiKey Part Number | 9-226619-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-226619-1 |
Description | CONN RING CIRC RG58 #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular RG58 Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 9-226619-1 Models |
Category | Termination Crimp, Piercing |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge RG58 |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Offset Holes |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Length - Overall 0.980" (24.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.21263 | $19,275.78 |

