Cable Fiber Optic LC Duplex (6) To LC Duplex (6) 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2835698-0

DigiKey Part Number
17-2-2835698-0-ND
Manufacturer
Manufacturer Product Number
2-2835698-0
Description
FIB OPT CBL LC-LC DUPLEX SGL 20M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (6) To LC Duplex (6) 9/125 65.6' (20.0m)
Datasheet
 Datasheet
EDA/CAD Models
2-2835698-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
65.6' (20.0m)
Series
Type
Singlemode, Duplex
Packaging
Bag
Color - Cable
Black
Part Status
Obsolete
Color - Connectors
Blue
1st Connector
LC Duplex (6)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
LC Duplex (6)
Return Loss
50dB
Cable Diameter
0.27" (7.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2835696-0TE Connectivity AMP Connectors517-2-2835696-0-ND$678.97000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$760.75000$760.75