
VLS4020CX-6R8M-H | |
|---|---|
DigiKey Part Number | 445-VLS4020CX-6R8M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-6R8M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-6R8M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-6R8M-H |
Description | FIXED IND 6.8UH 1.84A 156 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.84 A 156mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.07A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.39400 | $3.94 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.34440 | $17.22 |
| 100 | $0.32460 | $32.46 |
| 250 | $0.30024 | $75.06 |
| 500 | $0.28310 | $141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25930 | $259.30 |
| 2,000 | $0.24449 | $488.98 |
| 3,000 | $0.23623 | $708.69 |
| 5,000 | $0.22622 | $1,131.10 |
| 7,000 | $0.21987 | $1,539.09 |
| 10,000 | $0.21333 | $2,133.30 |


