
Category | Quantity 70 Pieces (14 Values - 5 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 150µH |
Series | Mounting Type Surface Mount |
Packaging Bulk | Packages Included 1616 (4040 Metric) |
Part Status Discontinued at DigiKey | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.14000 | $59.14 |
| 10 | $51.37400 | $513.74 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS4020CX-100M-H | FIXED IND 10UH 1.52A 240 MOHM | 5 |
| VLS4020CX-101M-H | FIXED IND 100UH 470MA 2.04 OHM | 5 |
| VLS4020CX-4R7M-H | FIXED IND 4.7UH 2.24A 108 MOHM | 5 |
| VLS4020CX-680M-H | FIXED IND 68UH 590MA 1.36 OHM | 5 |

