
VLS252010ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6630-2-ND - Tape & Reel (TR) 445-6630-1-ND - Cut Tape (CT) 445-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-3R3M |
Description | FIXED IND 3.3UH 940MA 275 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 275mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.34500 | $3.45 |
| 100 | $0.28400 | $28.40 |
| 1,000 | $0.23353 | $233.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21596 | $431.92 |
| 4,000 | $0.20363 | $814.52 |
| 6,000 | $0.19675 | $1,180.50 |
| 10,000 | $0.18842 | $1,884.20 |
| 14,000 | $0.18314 | $2,563.96 |
| 20,000 | $0.17770 | $3,554.00 |

