470 nH Shielded Thin Film Inductor 4.9 A 24mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMAR47MTAA

DigiKey Part Number
445-181489-2-ND - Tape & Reel (TR)
445-181489-1-ND - Cut Tape (CT)
445-181489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMAR47MTAA
Description
FIXED IND 470NH 4.9A 24 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 4.9 A 24mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMAR47MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,638
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.63100$6.31
100$0.51910$51.91
1,000$0.42692$426.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38148$1,144.44
6,000$0.35976$2,158.56
9,000$0.34764$3,128.76
15,000$0.33297$4,994.55
21,000$0.32366$6,796.86
30,000$0.32126$9,637.80
Manufacturers Standard Package