3.3 µH Unshielded Drum Core, Wirewound Inductor 340 mA 845mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 340 mA 845mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-3R3M-PF

DigiKey Part Number
445-1755-2-ND - Tape & Reel (TR)
445-1755-1-ND - Cut Tape (CT)
445-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-3R3M-PF
Description
FIXED IND 3.3UH 340MA 845 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 340 mA 845mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-3R3M-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
845mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,954
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21100$2.11
100$0.17380$17.38
1,000$0.14294$142.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13478$269.56
Manufacturers Standard Package