CS11ZU2GA472MYVKA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 6,127
Unit Price: $0.98000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.14116
Datasheet
4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11ZU2GA472MYVKA

DigiKey Part Number
CS11ZU2GA472MYVKA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CS11ZU2GA472MYVKA
Description
CAP CER 4700PF 300/440VAC Z5U
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS11ZU2GA472MYVKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Box (TB)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±20%
Size / Dimension
0.413" Dia (10.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS45-E2GA472M-VKATDK6,127445-175557-1-ND$0.98000Similar
C947U472MZVDBA7317KEMET0399-9511-3-ND$0.14116Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.30783$307.83
Manufacturers Standard Package