Upgrade
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar


C3225CH2E103J160AA | |
|---|---|
DigiKey Part Number | 445-11818-2-ND - Tape & Reel (TR) 445-11818-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225CH2E103J160AA |
Description | CAP CER 10000PF 250V CH 1210 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor CH 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225CH2E103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225CH2J103J125AA | TDK | 1,362 | 445-11822-1-ND | $1.70000 | Upgrade |
| C3225C0G2E103J160AA | TDK | 13,758 | 445-2350-1-ND | $1.91000 | Similar |
| C3225C0G2J103J125AA | TDK | 4,507 | 445-14874-1-ND | $1.60000 | Similar |
| C3225NP02J103J125AA | TDK | 0 | 445-172544-1-ND | $1.75000 | Similar |
| C1210C103JAGACTU | KEMET | 403 | 399-15150-1-ND | $1.95000 | Upgrade |





