10000 pF ±5% 630V Ceramic Capacitor CH 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 630V Ceramic Capacitor CH 1210 (3225 Metric)

C3225CH2J103J125AA

DigiKey Part Number
445-11822-2-ND - Tape & Reel (TR)
445-11822-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3225CH2J103J125AA
Description
CAP CER 10000PF 630V CH 1210
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor CH 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225CH2J103J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225C0G2J103J125AATDK4,507445-14874-1-ND$1.60000Similar
C3225NP02J103J125AATDK0445-172544-1-ND$1.75000Similar
1210J6300103JXTKnowles Syfer01210J6300103JXT-ND$0.60504Similar
In-Stock: 1,152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.07500$10.75
50$0.84280$42.14
100$0.77120$77.12
500$0.65030$325.15
1,000$0.61292$612.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56636$1,132.72
Manufacturers Standard Package