
B82442H1225J000 | |
|---|---|
DigiKey Part Number | 495-B82442H1225J000TR-ND - Tape & Reel (TR) 495-B82442H1225J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82442H1225J000 |
Description | FIXED IND 2.2MH 75MA 28 OHM SMD |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 75 mA 28Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442H1225J000 Models |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 30 @ 252kHz |
Series | Frequency - Self Resonant 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82442T1225J000 | TDK | 127 | 495-B82442T1225J000CT-ND | $1.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $1.00400 | $10.04 |
| 25 | $1.00280 | $25.07 |
| 50 | $1.00200 | $50.10 |
| 100 | $1.00130 | $100.13 |
| 250 | $1.00040 | $250.10 |
| 500 | $0.99972 | $499.86 |

