2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 22.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1225J000

DigiKey Part Number
495-B82442T1225J000TR-ND - Tape & Reel (TR)
495-B82442T1225J000CT-ND - Cut Tape (CT)
495-B82442T1225J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1225J000
Description
FIXED IND 2.2MH 100MA 22.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 22.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1225J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
22.5Ohm Max
Series
Q @ Freq
30 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.2MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
252 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
205mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.12300$11.23
25$1.03800$25.95
50$0.97860$48.93
100$0.92260$92.26
250$0.85352$213.38
500$0.80480$402.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.66341$995.12
3,000$0.62564$1,876.92
4,500$0.60457$2,720.57
7,500$0.60225$4,516.88
Manufacturers Standard Package