B43641A9157M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.70658
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.01284
Datasheet

Direct


Chemi-Con
In Stock: 96
Unit Price: $15.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.54185
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $7.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 203
Unit Price: $8.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 150
Unit Price: $9.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 131
Unit Price: $10.71000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641A9157M057

DigiKey Part Number
B43641A9157M057-ND
Manufacturer
Manufacturer Product Number
B43641A9157M057
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641A9157M057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
860 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
620mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43641A9157M050TDK0495-B43641A9157M050-ND$3.70658Parametric Equivalent
B43643A9157M057TDK0495-B43643A9157M057-ND$4.01284Parametric Equivalent
EKMW401VSN151MP25SChemi-Con96565-EKMW401VSN151MP25S-ND$15.20000Direct
400MXK150MEFC22X25Rubycon0400MXK150MEFC22X25-ND$3.54185Parametric Equivalent
400MXK150MEFCSN22X25Rubycon01189-2649-ND$7.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
640$4.08895$2,616.93