Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641A9157M050 | |
|---|---|
DigiKey Part Number | 495-B43641A9157M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A9157M050 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A9157M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 100 Hz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 620mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43641A9157M057 | TDK | 0 | B43641A9157M057-ND | $4.08895 | Parametric Equivalent |
| B43643A9157M057 | TDK | 0 | 495-B43643A9157M057-ND | $4.01284 | Parametric Equivalent |
| 400MXK150MEFC22X25 | Rubycon | 0 | 400MXK150MEFC22X25-ND | $3.54185 | Parametric Equivalent |
| 400MXK150MEFCSN22X25 | Rubycon | 0 | 1189-2649-ND | $7.95000 | Parametric Equivalent |
| 420MXT150MEFCSN22X25 | Rubycon | 203 | 1189-420MXT150MEFCSN22X25-ND | $8.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $3.70658 | $2,372.21 |






