Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640C9477M060 | |
|---|---|
DigiKey Part Number | 495-B43640C9477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640C9477M060 |
Description | SNAP-IN 470UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640C9477M000 | TDK | 268 | B43640C9477M000-ND | $17.78000 | Parametric Equivalent |
| B43642C9477M000 | TDK | 0 | B43642C9477M000-ND | $10.73204 | Parametric Equivalent |
| B43642C9477M060 | TDK | 0 | 495-B43642C9477M060-ND | $11.92263 | Parametric Equivalent |
| B43647C5477M050 | TDK | 300 | 495-B43647C5477M050-ND | $20.57000 | Parametric Equivalent |
| B43647C5477M057 | TDK | 0 | 495-B43647C5477M057-ND | $11.47933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $10.66492 | $2,559.58 |






