Parametric Equivalent
Parametric Equivalent

B43642C9477M060 | |
|---|---|
DigiKey Part Number | 495-B43642C9477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642C9477M060 |
Description | SNAP-IN 470UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 100 Hz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C9477M000 | TDK | 0 | B43642C9477M000-ND | $10.86513 | Parametric Equivalent |
| EKMS401VSN471MA30S | Chemi-Con | 200 | 565-EKMS401VSN471MA30S-ND | $25.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $12.07046 | $2,896.91 |



