Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544E9567M000 | |
|---|---|
DigiKey Part Number | 495-B43544E9567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544E9567M000 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.28 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9567M000 | TDK | 0 | B43508A9567M000-ND | $13.64166 | Parametric Equivalent |
| EKMS401VSN561MR50S | Chemi-Con | 400 | 565-EKMS401VSN561MR50S-ND | $24.98000 | Parametric Equivalent |
| ELHU4H1VSN561MR50S | Chemi-Con | 0 | 565-ELHU4H1VSN561MR50S-ND | $38.15000 | Parametric Equivalent |
| LGA2W561MELB50 | Nichicon | 0 | LGA2W561MELB50-ND | $21.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $10.19791 | $3,263.33 |





