
ELHU4H1VSN561MR50S | |
|---|---|
DigiKey Part Number | 565-ELHU4H1VSN561MR50S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU4H1VSN561MR50S |
Description | E-CAP SNAP-IN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1122 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $28.85000 | $288.50 |
| 50 | $25.02040 | $1,251.02 |
| 200 | $22.81705 | $4,563.41 |
| 600 | $21.90415 | $13,142.49 |

