B43513A9477M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $13.74729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.15582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.90580
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $23.49892
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $23.09543
Datasheet
New at DigiKey
Image for B43513A9477M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43513A9477M060

DigiKey Part Number
495-B43513A9477M060-ND
Manufacturer
Manufacturer Product Number
B43513A9477M060
Description
4-PIN SNAP-IN 470UF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 160mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.04 A @ 120 Hz
Part Status
Active
Impedance
230 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43513A9477M000TDK0B43513A9477M000-ND$13.74729Parametric Equivalent
ALC10C471DF400KEMET0399-ALC10C471DF400-ND$14.15582Parametric Equivalent
ALC10C471DF450KEMET0399-ALC10C471DF450-ND$15.90580Parametric Equivalent
MAL209514471E3Vishay Beyschlag/Draloric/BC Components0MAL209514471E3-ND$23.49892Parametric Equivalent
MAL209516471E3Vishay Beyschlag/Draloric/BC Components0MAL209516471E3-ND$23.09543Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
240$15.14796$3,635.51