
ALC10C471DF450 | |
|---|---|
DigiKey Part Number | 399-ALC10C471DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C471DF450 |
Description | 470UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 252mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.43 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.03 A @ 10 kHz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 252mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $15.90580 | $19,086.96 |

