
B32778H2186K000 | |
|---|---|
DigiKey Part Number | 495-B32778H2186K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778H2186K000 |
Description | CAP FILM 18UF 10% 1.4KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1400V (1.4kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778H2186K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.496" W (57.50mm x 38.00mm) |
Part Status Active | Height - Seated (Max) 2.264" (57.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.1 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $12.34385 | $1,185.01 |

