
B32778H0396K000 | |
|---|---|
DigiKey Part Number | 495-76674-ND |
Manufacturer | |
Manufacturer Product Number | B32778H0396K000 |
Description | CAP FILM 39UF 10% 920VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778H0396K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 920V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.5 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.43000 | $20.43 |
| 27 | $14.73667 | $397.89 |
| 54 | $14.07630 | $760.12 |
| 108 | $13.53231 | $1,461.49 |
| 513 | $12.63450 | $6,481.50 |
| 1,026 | $12.34483 | $12,665.80 |

