12 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776H0126K000

DigiKey Part Number
495-76671-ND
Manufacturer
Manufacturer Product Number
B32776H0126K000
Description
CAP FILM 12UF 10% 920VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32776H0126K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Part Status
Active
Height - Seated (Max)
1.457" (37.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
920V
Applications
DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10 mOhms
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.95000$10.95
10$8.19100$81.91
50$7.08900$354.45
110$6.70600$737.66
550$6.14398$3,379.19
1,100$5.96981$6,566.79
Manufacturers Standard Package