
B32758G8306K000 | |
|---|---|
DigiKey Part Number | 495-77291-ND |
Manufacturer | |
Manufacturer Product Number | B32758G8306K000 |
Description | CAP FILM 30UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G8306K000 Models |
Category | ESR (Equivalent Series Resistance) 2.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.496" W (57.50mm x 38.00mm) |
Capacitance | Height - Seated (Max) 2.264" (57.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.41000 | $25.41 |
| 24 | $18.82875 | $451.89 |
| 72 | $17.61722 | $1,268.44 |
| 120 | $17.16883 | $2,060.26 |
| 504 | $16.20399 | $8,166.81 |

