
B32758G4156K000 | |
|---|---|
DigiKey Part Number | 495-77292-ND |
Manufacturer | |
Manufacturer Product Number | B32758G4156K000 |
Description | CAP FILM 15UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G4156K000 Models |
Category | ESR (Equivalent Series Resistance) 3.3 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.496" W (57.50mm x 38.00mm) |
Capacitance | Height - Seated (Max) 2.264" (57.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.52000 | $26.52 |
| 24 | $19.72708 | $473.45 |
| 72 | $18.47431 | $1,330.15 |
| 120 | $18.01108 | $2,161.33 |
| 504 | $17.01387 | $8,574.99 |

