
B32756G3126K000 | |
|---|---|
DigiKey Part Number | 495-76091-ND |
Manufacturer | |
Manufacturer Product Number | B32756G3126K000 |
Description | CAP FILM 12UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G3126K000 Models |
Category | ESR (Equivalent Series Resistance) 5.3 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.54000 | $11.54 |
| 10 | $8.66900 | $86.69 |
| 50 | $7.52020 | $376.01 |
| 140 | $7.01514 | $982.12 |
| 560 | $6.52913 | $3,656.31 |
| 1,120 | $6.34840 | $7,110.21 |


