
B32756G2106K000 | |
|---|---|
DigiKey Part Number | 495-B32756G2106K000-ND |
Manufacturer | |
Manufacturer Product Number | B32756G2106K000 |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G2106K000 Models |
Category | ESR (Equivalent Series Resistance) 6.6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $4.85970 | $3,110.21 |

