
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 5.354" Dia (136.00mm) |
Capacitance | Height - Seated (Max) 7.972" (202.50mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 530V | Lead Spacing 1.329" (33.75mm) |
Voltage Rating - DC 750V | Applications 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.49000 | $159.49 |

