Radial, Can Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,431 In Stock | 1 : $16.58000 Bulk | Bulk | Active | 24 µF | ±3% | 480V | - | - | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 2.910" L x 1.910" W (73.91mm x 48.51mm) | 4.000" (101.60mm) | Threaded, Male | 0.810" (20.57mm) | General Purpose | - | Long Life | |||
568 In Stock | 1 : $47.39000 Bulk | Bulk | Active | 100 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 4.213" (107.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
125 In Stock | 1 : $48.51000 Bulk | Bulk | Active | 50 µF | ±5% | 480V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 4.213" (107.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
588 In Stock | 1 : $52.05000 Bulk | Bulk | Active | 100 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 5.276" (134.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
2,537 In Stock 3,120 Factory | 1 : $54.61000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
450 In Stock | 1 : $62.48000 Bulk | Bulk | Active | 200 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 5.669" (144.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
473 In Stock | 1 : $88.43000 Bulk | Bulk | Active | 100 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.614" (41.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
377 In Stock 30 Factory | 1 : $93.85000 Bulk | Bulk | Active | 1 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 3.190" (81.03mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
553 In Stock | 1 : $116.14000 Bulk | Bulk | Active | 220 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
416 In Stock | 1 : $10.27000 Bulk | Bulk | Active | 6 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 21 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.638" (67.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
233 In Stock | 1 : $11.17000 Bulk | Bulk | Active | 8 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.638" (67.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
121 In Stock | 1 : $18.95000 Bulk | Bulk | Active | 40 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.969" Dia (50.00mm) | 4.016" (102.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
452 In Stock | 1 : $19.76000 Bulk | Bulk | Active | 50 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 14 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.969" Dia (50.00mm) | 4.016" (102.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
217 In Stock | 1 : $39.31000 Bulk | Bulk | Active | 10 µF | ±5% | 480V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 2.835" (72.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
355 In Stock 200 Factory | 1 : $41.36000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
208 In Stock | 1 : $41.81000 Bulk | Bulk | Active | 20 µF | ±5% | 480V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 2.756" (70.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
127 In Stock | 1 : $42.92000 Bulk | Bulk | Active | 25 µF | ±5% | 480V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 3.307" (84.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
115 In Stock | 1 : $46.50000 Bulk | Bulk | Active | 30 µF | ±10% | - | 400V | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
123 In Stock | 1 : $53.27000 Bulk | Bulk | Active | 0.22 µF | ±5% | 1000V (1kV) | 2400V (2.4kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.772" Dia (45.00mm) | 3.150" (80.00mm) | Threaded, Male | 0.878" (22.30mm) | Snubber | - | - | |||
381 In Stock | 1 : $56.15000 Bulk | Bulk | Active | 150 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 5.197" (132.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
237 In Stock | 1 : $73.29000 Bulk | Bulk | Active | 100 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 2.362" Dia (60.00mm) | 5.512" (140.00mm) | Threaded, Male | 0.878" (22.30mm) | General Purpose | - | - | |||
87 In Stock | 1 : $73.29000 Bulk | Bulk | Active | 1 µF | ±5% | 1000V (1kV) | 2400V (2.4kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.969" Dia (50.00mm) | 4.016" (102.00mm) | Threaded, Male | 0.878" (22.30mm) | Snubber | - | - | |||
258 In Stock 100 Factory | 1 : $74.75000 Bulk | Bulk | Active | 5 µF | ±10% | 600Vpk | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 4.310" (109.47mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
114 In Stock | 1 : $75.66000 Bulk | Bulk | Active | 300 µF | ±10% | - | 1200V (1.2kV) | - | 2.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.315" (135.00mm) | Threaded, Female | 1.260" (32.00mm) | General Purpose | - | - | |||
225 In Stock | 1 : $84.08000 Bulk | Bulk | Active | 150 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.953" Dia (75.00mm) | 5.984" (152.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - |