
B32362B2407J051 | |
|---|---|
DigiKey Part Number | 495-B32362B2407J051-ND |
Manufacturer | |
Manufacturer Product Number | B32362B2407J051 |
Description | CAP FILM 400UF 5% 250VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 400 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Termination Threaded, Male |
Capacitance | Lead Spacing 1.378" (35.00mm) |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $105.29275 | $8,423.42 |

