150 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32362A3157J030

DigiKey Part Number
495-B32362A3157J030-ND
Manufacturer
Manufacturer Product Number
B32362A3157J030
Description
CAP FILM 150UF 5% 330VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32362A3157J030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.953" Dia (75.00mm)
Part Status
Active
Height - Seated (Max)
5.984" (152.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
330V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$84.08000$84.08
12$70.42917$845.15
54$65.76259$3,551.18
102$64.30882$6,559.50