
B32361B3107J030 | |
|---|---|
DigiKey Part Number | 495-75674-ND |
Manufacturer | |
Manufacturer Product Number | B32361B3107J030 |
Description | CAP FILM 100UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361B3107J030 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.500" Dia (63.50mm) |
Part Status Active | Height - Seated (Max) 5.276" (134.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.05000 | $52.05 |
| 12 | $42.44667 | $509.36 |
| 60 | $38.98650 | $2,339.19 |
| 108 | $38.06398 | $4,110.91 |

