
B32361A4206J080 | |
|---|---|
DigiKey Part Number | 495-76892-ND |
Manufacturer | |
Manufacturer Product Number | B32361A4206J080 |
Description | CAP FILM 20UF 5% 480VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361A4206J080 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.500" Dia (63.50mm) |
Part Status Active | Height - Seated (Max) 2.756" (70.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 480V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.81000 | $41.81 |
| 12 | $33.65167 | $403.82 |
| 60 | $30.71283 | $1,842.77 |
| 108 | $29.92972 | $3,232.41 |
| 504 | $28.39538 | $14,311.27 |

