150 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32361A2157J050

DigiKey Part Number
495-75669-ND
Manufacturer
Manufacturer Product Number
B32361A2157J050
Description
CAP FILM 150UF 5% 250VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32361A2157J050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.500" Dia (63.50mm)
Part Status
Active
Height - Seated (Max)
5.197" (132.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
250V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$56.15000$56.15
12$45.86333$550.36
60$43.40783$2,604.47
Manufacturers Standard Package