75 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25631A1756K000

DigiKey Part Number
495-B25631A1756K000-ND
Manufacturer
Manufacturer Product Number
B25631A1756K000
Description
CAP FILM 75UF 10% 1KVDC RADIAL
Customer Reference
Detailed Description
75 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 70°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Not For New Designs
Height - Seated (Max)
2.008" (51.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.772" (45.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
944U700K122ABMCornell Dubilier Knowles266338-1920-ND$137.33000Similar
In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$79.28000$79.28
24$63.90917$1,533.82
72$61.07264$4,397.23
120$60.02258$7,202.71
Manufacturers Standard Package