


B25620C1267K321 | |
|---|---|
DigiKey Part Number | 495-B25620C1267K321-ND |
Manufacturer | |
Manufacturer Product Number | B25620C1267K321 |
Description | CAP FILM 260UF 10% 1.32KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 260 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620C1267K321 Models |
Category | ESR (Equivalent Series Resistance) 2.7 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 5.512" (140.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 1320V (1.32kV) | Lead Spacing 1.260" (32.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $90.62183 | $5,437.31 |

