16.368 MHz TCXO Clipped Sine Wave Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8132S-16.368MN30HTK

DigiKey Part Number
4309-8132S-16.368MN30HTKTR-ND - Tape & Reel (TR)
4309-8132S-16.368MN30HTK-ND
Manufacturer
Manufacturer Product Number
8132S-16.368MN30HTK
Description
TCXO 3225 4pin 16.368MHz Clipped
Customer Reference
Detailed Description
16.368 MHz TCXO Clipped Sine Wave Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Clipped Sine Wave
Mfr
Voltage - Supply
3V
Series
Frequency Stability
±1ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,095
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.