
PCMB053T-3R3MS | |
|---|---|
DigiKey Part Number | 408-1520-2-ND - Tape & Reel (TR) 408-1520-1-ND - Cut Tape (CT) 408-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB053T-3R3MS |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 5 A 38mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.191" L x 0.185" W (4.85mm x 4.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.09200 | $10.92 |
| 100 | $0.89720 | $89.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75264 | $752.64 |
| 2,000 | $0.70975 | $1,419.50 |
| 3,000 | $0.68582 | $2,057.46 |
| 5,000 | $0.65685 | $3,284.25 |
| 7,000 | $0.63846 | $4,469.22 |
| 10,000 | $0.61955 | $6,195.50 |

