100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH101M1HTR-0810S

DigiKey Part Number
4403-VZH101M1HTR-0810STR-ND - Tape & Reel (TR)
4403-VZH101M1HTR-0810SCT-ND - Cut Tape (CT)
4403-VZH101M1HTR-0810SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZH101M1HTR-0810S
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
369 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
340 mOhms
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060653010Würth Elektronik4,170732-8550-1-ND$0.99000Parametric Equivalent
AEA0810101M050RKYOCERA AVX562478-AEA0810101M050RCT-ND$1.10000Parametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38300$3.83
50$0.28520$14.26
100$0.25480$25.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.20402$102.01
1,000$0.18831$188.31
1,500$0.18045$270.68
2,500$0.17175$429.38
3,500$0.16666$583.31
5,000$0.16177$808.85
Manufacturers Standard Package