100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA0810101M050R

DigiKey Part Number
478-AEA0810101M050RTR-ND - Tape & Reel (TR)
478-AEA0810101M050RCT-ND - Cut Tape (CT)
478-AEA0810101M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA0810101M050R
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZH101M1HTR-0810SSurge554403-VZH101M1HTR-0810SCT-ND$0.64000Parametric Equivalent
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.69100$6.91
50$0.51840$25.92
100$0.46370$46.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36920$184.60
1,000$0.33938$339.38
1,500$0.32433$486.50
2,500$0.30755$768.88
3,500$0.29768$1,041.88
5,000$0.28815$1,440.75
Manufacturers Standard Package