Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ221M1EBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXJ221M1EBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ221M1EBK-1012S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW221M1VBK-1012S | Surge | 118 | 4403-RXW221M1VBK-1012S-ND | $0.64000 | Parametric Equivalent |
| 860080575012 | Würth Elektronik | 2,643 | 732-9104-1-ND | $0.65000 | Parametric Equivalent |
| 860160575020 | Würth Elektronik | 1,364 | 732-9558-1-ND | $0.75000 | Parametric Equivalent |
| B41858C7227M000 | TDK | 39,798 | 495-6002-ND | $1.08000 | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | $0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.15225 | $1,218.00 |








