
RXW221M1VBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1VBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1VBK-1012S |
Description | CAP ALUM 220UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160575020 | Würth Elektronik | 1,364 | 732-9558-1-ND | $0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.28520 | $14.26 |
| 100 | $0.25480 | $25.48 |
| 500 | $0.20402 | $102.01 |
| 1,000 | $0.18831 | $188.31 |
| 2,500 | $0.17175 | $429.38 |
| 5,000 | $0.16177 | $808.85 |

