
RCR110DNP-680L | |
|---|---|
DigiKey Part Number | RCR110DNP-680L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR110DNP-680L |
Description | FIXED IND 68UH 1.35A 150 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.35 A 150mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.40420 | $140.42 |

