Image for RCH108NP-270M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH108NP-270M

DigiKey Part Number
RCH108NP-270M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCH108NP-270M
Description
FIXED IND 27UH 2.8A 62 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 62mOhm Max Radial, Vertical Cylinder, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
62mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder, 4 Leads (Open)
Inductance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$0.86810$86.81
Manufacturers Standard Package