CR75NP-4R7MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,491
Unit Price: $0.88000
Datasheet

Similar


Bourns Inc.
In Stock: 996
Unit Price: $1.11000
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR75NP-4R7MC

DigiKey Part Number
CR75NP-4R7MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR75NP-4R7MC
Description
FIXED IND 4.7UH 3.1A 30 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
20.4MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0805-4R7MLBourns Inc.4,491118-SDR0805-4R7MLCT-ND$0.88000Similar
SDR7045-4R7MBourns Inc.996118-SDR7045-4R7MCT-ND$1.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69011$690.11
Manufacturers Standard Package