2.2 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR75NP-2R2MC

DigiKey Part Number
308-2217-2-ND - Tape & Reel (TR)
308-2217-1-ND - Cut Tape (CT)
308-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR75NP-2R2MC
Description
FIXED IND 2.2UH 4.5A 19.5 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
19.5mOhm Max
Series
Frequency - Self Resonant
36.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$1.06100$10.61
100$0.87230$87.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66921$669.21
2,000$0.63106$1,262.12
3,000$0.60978$1,829.34
5,000$0.58402$2,920.10
7,000$0.56790$3,975.30
Manufacturers Standard Package