Similar

CR75NP-271KC | |
|---|---|
DigiKey Part Number | CR75NP-271KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75NP-271KC |
Description | FIXED IND 270UH 420MA 1.11 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11Ohm Max |
Series | Frequency - Self Resonant 4.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-271KL | Bourns Inc. | 1,057 | 118-SDR0805-271KLCT-ND | $0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69011 | $690.11 |


