Similar
Similar

CR75NP-151KC | |
|---|---|
DigiKey Part Number | 308-2215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75NP-151KC |
Description | FIXED IND 150UH 580MA 640 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 580 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 640mOhm Max |
Series | Frequency - Self Resonant 6.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-151KL | Bourns Inc. | 4,189 | SDR0805-151KLCT-ND | $0.88000 | Similar |
| SDR7045-151K | Bourns Inc. | 1,000 | 118-SDR7045-151KCT-ND | $1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69011 | $690.11 |



