
CDRR75NP-331MC | |
|---|---|
DigiKey Part Number | 308-1680-2-ND - Tape & Reel (TR) 308-1680-1-ND - Cut Tape (CT) 308-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-331MC |
Description | FIXED IND 330UH 450MA 1.05 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 450 mA 1.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRR75NP-331MC Models |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.53900 | $15.39 |
| 100 | $1.26560 | $126.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97101 | $971.01 |
| 2,000 | $0.91571 | $1,831.42 |
| 3,000 | $0.88486 | $2,654.58 |
| 5,000 | $0.85755 | $4,287.75 |

