Similar

CDRH62BNP-5R5NC-B | |
|---|---|
DigiKey Part Number | CDRH62BNP-5R5NC-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH62BNP-5R5NC-B |
Description | FIXED IND 5.5UH 1.4A 96 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.5 µH Shielded Inductor 1.4 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Tolerance -20%, +40% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0601.552NLT | Pulse Electronics | 0 | PF0601.552NLT-ND | $1.37157 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46607 | $932.14 |


